Microchip MPLAB REAL ICE Trace Interface Add On Board AC244006

  • RS Stock No. 667-7930
  • Mfr. Part No. AC244006
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MPLAB® REAL ICE™ Trace Interface Board Kit

The Microchip MPLAB® REAL ICE™ Trace Interface Board Kit is an optional accessory for the MPLAB® REAL ICE™ In-Circuit Emulator. This kit enables tracing of program flow instruction execution for selected PIC32 Plug-In Modules (PIMs).

Kit Contents

1 x Adapter Board
1 x Trace Cable

Specifications
Attribute Value
Classification Add On Board
Kit Name MPLAB REAL ICE Trace Interface
3 In stock for FREE next working day delivery
Price Each
£ 51.69
(exc. VAT)
£ 62.03
(inc. VAT)
Units
Per unit
1 +
£51.69
Related Products
The Curiosity PIC32MZEF Development Board is ideal for ...
Description:
The Curiosity PIC32MZEF Development Board is ideal for developing a variety of applications including Internet of Things (IoT) and robotics, based on a 32-bit PIC32MZ microcontroller. • 200MHz PIC32MZ2048EFM100 32-bit MCU with 2MB Flash memory, 512KB RAM, FPU, Crypto Engine• MRF24WN0MA 2.4GHz IEEE 802.11n compliant WiFi module• PICkit On-Board (PKOB) ...
The Curiosity PIC32MX470 Development Board is ideal for ...
Description:
The Curiosity PIC32MX470 Development Board is ideal for developing audio, USB and Bluetooth applications based on a 32-bit PIC32MX microcontroller. • 120MHz PIC32MX470F512H 32-bit microcontroller with 512KB Flash memory, 128KB RAM• PICkit On-Board (PKOB) programmer/debugger• GPIO expansion header• USB connector for PKOB• USB connector for PIC32 USB connectivity (Device/Host mode)• ...
This PIC32MM Curiosity Development Board features the eXtreme ...
Description:
This PIC32MM Curiosity Development Board features the eXtreme Low-Power (XLP), PIC32MM “GPM” family of low-cost microcontrollers. The board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping. • 25MHz PIC32MM0256GPM064 32-bit microcontroller with 256KB ECC Flash memory, 32KB RAM • PICkit On-Board ...
The Microchip MPLAB® REAL ICE™ Performance Pak is ...
Description:
The Microchip MPLAB® REAL ICE™ Performance Pak is an optional accessory for the MPLAB® REAL ICE™ In-Circuit Emulator. The accessory pak contents allow debug pins to be driven by low-voltage differential signalling (LVDS) and high-speed serial trace uploads to the host PC. 1 x High-Speed Probe Driver1 x High-Speed Probe ...