The Renesas Electronics MCU starter kit for RL78/G13 provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging. It uses CubeSuite+ for debugging along with E1 emulator (This product does not come with an E1 emulator by default but can be purchased separately) and Renesas flash programmer. It can be connected to the host PC using the included USB E1. The purpose of this board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
High performance: Low voltage operation
High-speed on-chip oscillator: 32MHz ±1%
Illegal memory access detection
Multiple communication protocols: CSI, UART, I2 C and Simple I2 C
Operating frequency up to 32MHz
Reduced system cost: On-chip high precision, high-speed oscillator
Three-stage pipeline CISC architecture
Electronics laboratories
Embedded systems
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC/UL 60730 certified
Attribute | Value |
---|---|
Classification | Starter Kit |
Technology | MCU |
Device Core | MCU |
Processor Family Name | RL |
Processor Part Number | RL78/G13 |
Processor Type | MCU |