MikroElektronika ARM Buggy Development Board MIKROE-1749

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buggy is a robot rover platform expandable with all sorts of sensors and transceivers. A dream car for hackers and makers. Multiple kits available.

Specifications
Attribute Value
Classification Development Board
Kit Name ARM Buggy
Processor Family Name STM32
Processor Type Microcontroller
1 In stock for FREE next working day delivery
Price Each
£ 104.31
(exc. VAT)
£ 125.17
(inc. VAT)
Units
Per unit
1 +
£104.31
Related Products
Full support for Vivado and Petalinux design environments667 ...
Description:
Full support for Vivado and Petalinux design environments667 MHz Cortex-A9 processor with tightly integrated Xilinx FPGA (option between Dual Core and Single Core options)512 MB DDR3 memory Arduino shield and Pmod connectors for add-on hardware devices USB and Ethernet connectivity Large array of general purpose input/output ports for any number ...
The Infineon technologies XMC4300 Relax Ether CAT® Kit ...
Description:
The Infineon technologies XMC4300 Relax Ether CAT® Kit is an evaluation kit for the XMC4300 MCU. The XMC4300 family of microcontroller integrates the Ether CAT node on an ARM®Cortex®M4 based processor with on-chip flash and analogue/mixed signal capabilities. The XMC4300 Ether CAT Kit has Arduino compatible connections allowing you to ...
The Infineon RGB LED lighting shield is an ...
Description:
The Infineon RGB LED lighting shield is an evaluation board that is suitable for LED light engines and lamps. The Kit works with XMC1100 Boot Kit (910-6835) and the Arduino Uno R3 (see range 769-7409). Created to be easy to configure, it is also ideal for fast prototyping and evaluating ...
The FM4-216-ETHERNET enables applications development using the ARM ...
Description:
The FM4-216-ETHERNET enables applications development using the ARM Cortex-M4-based FM4 S6E2CCAL0A Microcontroller. The peripherals on-board include 10/100 Ethernet (IEEE 802.3), USB host and device, CAN-bus, Backlit LCD module, I²S Audio and SD Card Interfaces.