MikroElektronika Li-Polymer Battery 3.7 V 190 mAh Li-Polymer Battery MIKROE-2759

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Li-Polymer Battery is the best solution for adding an autonomous and stable power supply to your devices that require mobility and long-lasting energy source. With its 3.7 voltage, 190 mAH capacity and 4.5g approximate weight it is a compact and reliable power source.

Specifications
Attribute Value
Classification Li-Polymer Battery
Kit Name Li-Polymer Battery 3.7 V 190 mAh
Processor Family Name MikroBUS
99 In stock for FREE next working day delivery
Price Each
£ 5.36
(exc. VAT)
£ 6.43
(inc. VAT)
Units
Per unit
1 +
£5.36
Related Products
Fluke 1730 Li Ion battery pack 3.7V 2500mAh. ...
Description:
Fluke 1730 Li Ion battery pack 3.7V 2500mAh.
An RS Pro Li-Polymer rechargeable battery is the ...
Description:
An RS Pro Li-Polymer rechargeable battery is the best way of adding an autonomous and stable power supply to your project that requires mobility and a long-lasting energy supply. These flat shaped batteries provide a much higher specific energy than standard lithium batteries and are typically used in applications where ...
Clicker 2 for CEC1302 is a compact development ...
Description:
Clicker 2 for CEC1302 is a compact development kit for click board connectivity. It features the Microchip CEC1302, a Low-Power Crypto-Embedded Controller with 32-bit ARM Cortex-M4 processor, and a built-in cryptographic Hash engine. Easy to program; download the mikroBootloader application from MikroElektronika and you are ready to upload your firmware. ...
MCP73213 click carries the MCP73213 dual-cell Li-Ion/Li-Polymer battery ...
Description:
MCP73213 click carries the MCP73213 dual-cell Li-Ion/Li-Polymer battery charge management controller with input overvoltage protection from Microchip. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI.