- RS Stock No.:
- 165-1058
- Mfr. Part No.:
- MIKROE-2756
- Brand:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 165-1058
- Mfr. Part No.:
- MIKROE-2756
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
By adding two mikroBUS™ sockets to your Raspberry Pi 3, the Pi 3 click shield allows you to experiment with hundreds of click boards™ from our ever expanding range. WiFi, Lora, Bluetooth, GSM, GPS, RFID, OLED, speech recognition, environmental sensors, movement sensors, biosensors, LEDs, relays. The Pi 3 click shield is compatible with Raspberry Pi 3 model B, 2 B, 1 A+ and B+.
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Technology | 12 bit |
Processor Family Name | MikroBUS |
Processor Part Number | MCP3204 |
Processor Type | Microcontroller |