- RS Stock No.:
- 238-0609
- Mfr. Part No.:
- 113814
- Brand:
- Hama
Discontinued product
- RS Stock No.:
- 238-0609
- Mfr. Part No.:
- 113814
- Brand:
- Hama
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The HAMA protective dust cover for monitors (screens) protects against dust, dirt and liquids. This cover made from ethylene vinyl acetate (EVA) and polyethylene (PE).
For monitors with a screen Diagonal from69 to 74 cm (27 in to 29 in)
Transparent Cover
74 x 16.5 x 49 cm (W x D x H) dimensions
Made from tear-resistant material
Transparent Cover
74 x 16.5 x 49 cm (W x D x H) dimensions
Made from tear-resistant material
Specifications
Attribute | Value |
---|---|
Device Type | Screen Dust Cover |
Screen Size | 27 → 29in |
Colour | Transparent |
Touch Screen Compatible | No |