![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 124-5148 | ||||||||||||||||||||||
Product description: | BROTHER Battery Base for use with PT-P900W & PT-P950NW Label Printers Printers | ||||||||||||||||||||||
Manufacturer/Brand: | Brother | ||||||||||||||||||||||
Manufacturer's part number: | PABB002 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
124-5148 | |
BROTHER Battery Base for use with PT-P900W & PT-P950NW Label Printers Printers | |
Brother | |
PABB002 |
Date | Dec 9, 2019 |
A Brother Battery Base Unit for PT-P900W and PT-P950NW printers is an accessory that is required for using the Lithium ion rechargeable battery option. This Brother battery base unit is easily assembled to the bottom of the printers
Rechargeable Battery Base PABB002
Battery Type: Li-ion (Lithium Ion)
Fits Brother PT-P900W and PT-P950NW Label Printers
Attribute | Value |
---|---|
Type | Rechargeable Li-ion Battery Base Unit |
For Use With | PT-P900W & PT-P950NW Label Printers |