- RS Stock No.:
- 135-5944
- Mfr. Part No.:
- K2 Premium P/W
- Brand:
- Karcher
Discontinued product
- RS Stock No.:
- 135-5944
- Mfr. Part No.:
- K2 Premium P/W
- Brand:
- Karcher
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Karcher K2 Premium Car & Home Pressure Washer Full Control
Karcher K2 premium car and home jet washer are lightweight and powerful, making tough jobs easy. Ideal for cleaning cars, bicycles, patios, decking and fencing. The new Full Control system enables you to find the ideal pressure setting for the different surfaces around your home, giving you the best possible results.
The extendable handle and wheels make this machine easy to transport and store. The accessories can be easily stored on the machine, including the 6 m pressure hose. The additional detergent tank integrated onto the machine makes applying detergent easy.
Pressure Washer Kit
Home Kit: T150 Patio Cleaner, 0.5 L Patio and Deck Detergent
Car Kit: Wash brush, foam jet, 0.5 L Car Shampoo
High-pressure gun, G 120 Q
Dirt Blaster spray lance
High-pressure hose, 6 m
Quick Connect on machine
Detergent application via tank
Integrated water filter
Adapter garden hose A 3/4"
Click VPS
Features and Benefits
Full Control Click Vario Power spray lance and dirt blaster
Supports for accessories, high-pressure gun and cable
Telescopic handle
Pressure (bar/MPa): 20 - max. 110/2 - up to 11
Flow Rate (l/h) max: 360
Water Feed Temperature: max. 40°C
Voltage: 220 V – 240 V
Area Performance (m²/h): 20
Weight (without accessories): 4.6 kg
Dimensions (L x W x H): 246 x 280 x 586 mm
Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 360L/h |
Working Pressure | 110bar |
Model Number | K2 |
Maximum Inlet Water Temperature | +40°C |
Power Rating | 1.4kW |
Depth | 246mm |
Height | 280mm |
Width | 585mm |
Weight | 4.6kg |
- RS Stock No.:
- 135-5944
- Mfr. Part No.:
- K2 Premium P/W
- Brand:
- Karcher
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK