Karcher 4.112-000.0 Spray Lance for HD and HDS Series Pressure Washers
- RS Stock No.:
- 647-058
- Mfr. Part No.:
- 4.112-000.0
- Brand:
- Karcher
Subtotal (1 unit)*
£113.56
(exc. VAT)
£136.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.56 |
*price indicative
- RS Stock No.:
- 647-058
- Mfr. Part No.:
- 4.112-000.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Spray Lance | |
| For Use With | HD and HDS Series Pressure Washers | |
| Accessory Type | Spray Lance | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Spray Lance | ||
For Use With HD and HDS Series Pressure Washers | ||
Accessory Type Spray Lance | ||
- COO (Country of Origin):
- DE
The Karcher Spray lance is MADE of stainless steel and features a manual coupling for easy attachment. It has an ergonomic handle designed for comfort and protection during use. The lance can rotate 360° under pressure, allowing flexible and precise spraying.
EASY Lock Thread
1050 mm length
Related links
- Karcher 2.115-000.0 Pressure Washer Parts for HD and HDS Professional Pressure Washers
- Karcher 2.642-301.0 Pressure Washer Hose for K Series Pressure washers
- Karcher 4.112-054.0 Pressure Washer Parts for HD and HDS High-Pressure Cleaners
- Karcher 5.763-017.0 Pressure Washer Nozzle for HDS Series Cleaner
- Karcher 47606650 Pressure Washer Lance for HD Series Pressure Washer
- Karcher 2.113-000.0 Nozzle for Washer
- Karcher 4.114-042.0 Pressure Washer Nozzle for HDS 8/17 C Pressure Washer
- Karcher 47632500 Pressure Washer Cleaner for HDS 10/20-4 MX
