- RS Stock No.:
- 906-9471
- Mfr. Part No.:
- A3015
- Brand:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9471
- Mfr. Part No.:
- A3015
- Brand:
- DWYER INSTRUMENTS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dwyer Instruments A3000 Series Dual Pressure Switch / Gauge
Dwyer Instruments A3000 series Photohelic® dual switch and gauge function as versatile, highly repeatable pressure switches combined with a precise pressure gauge. The A3000 measures and controls positive, negative or differential pressures of air and compatible gases. Two phototransistor actuated, DPDT relays are included for low/high limit control. Easy to adjust set point indicators controlled by knobs on the gauge face. Gauge reading is continuous and unaffected by switch operation, even during loss of electrical power.
In typical applications, these switch/gauges controls between high and low-pressure set points. When pressure changes, reaching the set point pressure, the infrared light to the limiting phototransistor is cut off. The resulting phototransistor signal is electronically amplified to actuate its DPDT slave relay and switching occurs.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0.54 psi |
Minimum Operating Pressure | 0psi |
Pressure Type | Differential |
Connection | NPT 1/8 in Female |
Suitable Media | Air, Gas, Non Combustible |
Type | Pressure Switch/Gauge |
Voltage Rating | 120V ac |
Connection Thread Size | 1/8 in |
Manufacturer Series | A3000 |
Contact Operation | DPDT |
Connection Thread Standard | NPT |
Minimum Operating Temperature | -6.67°C |
Maximum Operating Temperature | +48.9°C |
Output Range | 10 A @ 120 V ac |