- RS Stock No.:
- 826-8728
- Mfr. Part No.:
- ZSE2-01-55L
- Brand:
- SMC
Available to back order for despatch 07/05/2024
Added
Price Each
£101.65
(exc. VAT)
£121.98
(inc. VAT)
Units | Per unit |
1 - 4 | £101.65 |
5 + | £97.57 |
- RS Stock No.:
- 826-8728
- Mfr. Part No.:
- ZSE2-01-55L
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZSE2 Series Pressure/Vacuum Switch
The professional ZSE2 series is a compact pressure switch and can be integrated with ZX or ZR vacuum systems. The pressure switch has a plug connector portion to make wiring easy and simple. The ZSE2 series has a quick response time of 10mS.
Operating pressure range -101 -0kPa
Port connections R1/8
Protection rating IP40
Port connections R1/8
Protection rating IP40
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Non Corrosive Gas, Non Flammable Gas |
Maximum Operating Pressure | 0 kPa |
Minimum Operating Pressure | -101kPa |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Related links
- Festo Pressure Switch, IP40
- Festo Pressure Switch IP40
- SMC Pressure Sensor, IP40 0 kPa
- SMC Pressure Switch M5 X 0.8 T1 R(PT)1/8 -101kPa to 2 bar
- SMC PNP Open Collector 1 Output Pressure Switch, R(PT) 1/8 0MPa to 10 bar
- SMC Pressure Switch -1.01 bar
- SMC Pressure Switch 9.7 bar
- SMC Pressure Switch, IP40 1 MPa