Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Differential Pressure Switch, Analogue 0 → 1bar, 24 V

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar

Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Specifications
Attribute Value
Pressure Range 0 → 1bar
Pressure Reading Type Differential
Media Measured Air, Fresh Water, Gas, Hydraulic Oil
Output Type Analogue
Supply Voltage 24 V dc
Minimum Pressure Reading 0bar
Maximum Pressure Reading 1bar
Process Connection 7/16 - 20 UNF SAE
Electrical Connection 4-Pin M12 Male Connector
Analogue Output 0 → 10 V
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Accuracy 0.1 %
Response Time ≤2 ms
Maximum Current <7 mA
Priced to Clear Yes
Mounting Type Cable Mount
Housing Material Ceramic, FPM, Stainless Steel 316L
IP Rating IP65, IP67, IP69K
Discontinued product