- RS Stock No.:
- 853-6443
- Mfr. Part No.:
- TSCSNBN005PDUCV
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 853-6443
- Mfr. Part No.:
- TSCSNBN005PDUCV
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell TruStability® TSC & NSC Series Pressure Sensors
The TruStability® TSC and NSC series are piezo-resistive silicon pressure sensors from Honeywell with unamplified ratiometric outputs. The NSC series allows users to perform their own calibration and add appropriate compensation whilst the TSC series includes integrated temperature compensation over an operating range of 0 to 85 °C.
Small package size
Measures differential or gauge pressures (TSC series)
Measures absolute, differential or gauge pressures (NSC series)
High stability and reliability
Industry-leading accuracy
Operating temperature range -40 to 85 °C
Measures differential or gauge pressures (TSC series)
Measures absolute, differential or gauge pressures (NSC series)
High stability and reliability
Industry-leading accuracy
Operating temperature range -40 to 85 °C
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | -5psi |
Maximum Pressure Reading | 5psi |
Accuracy | ±0.15 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Electrical Connection | SIP Terminal |
Response Time | 5 ms |
Maximum Current | 1 mA |
Supply Voltage | 1.5 → 12 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |