- RS Stock No.:
- 455-4860
- Mfr. Part No.:
- 3100R2200S2TE000
- Brand:
- Gems Sensors
Discontinued product
- RS Stock No.:
- 455-4860
- Mfr. Part No.:
- 3100R2200S2TE000
- Brand:
- Gems Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2200bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | M12 |
Analogue Output | 0 → 5 V |
Electrical Connection | M12 Connector |
Supply Voltage | 10 → 36 V dc |
Maximum Operating Temperature | +120°C |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |