- RS Stock No.:
- 248-4020
- Mfr. Part No.:
- FSG2
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4020
- Mfr. Part No.:
- FSG2
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric electromechanical vacuum sensor used to control the pressure of fresh water and sea water. The FSG pressure switch have a adjustable differential and are for detection of a double threshold.
Ambient air temperature for operation 0 to 45 °C
IP degree of protection IP20
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 4.6bar |
Accuracy | 2 % |
Media Measured | Fresh Water, Sea Water |
Process Connection | G1/4 |
Supply Voltage | 500 V |
IP Rating | IP65 |
- RS Stock No.:
- 248-4020
- Mfr. Part No.:
- FSG2
- Brand:
- Schneider Electric