Recently searched

    Panasonic Pressure Sensor, Amplified Output, Relative Reading

    RS Stock No.:
    169-8087
    Mfr. Part No.:
    ADP51A11
    Brand:
    Panasonic
    Panasonic
    View all Pressure Sensors
    Available to back order for despatch 17/04/2023
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 100)

    £26.345

    (exc. VAT)

    £31.614

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 +£26.345£2,634.50
    *price indicative
    RS Stock No.:
    169-8087
    Mfr. Part No.:
    ADP51A11
    Brand:
    Panasonic
    COO (Country of Origin):
    JP

    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    PS-A Pressure Sensors, Panasonic


    The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
    Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.

    High-level precision and high reliability
    Compact pressure sensor unit that saves space
    Base area: 7.2 x 7.2 mm


    Pressure Sensors, Panasonic

    Specifications

    AttributeValue
    Pressure Reading TypeRelative
    Accuracy±4 %
    Output TypeAmplified
    Media MeasuredAir
    Analogue Output2.4 V
    Electrical ConnectionPCB
    Maximum Current3 mA
    Supply Voltage5 V dc
    Maximum Operating Temperature+45°C
    Mounting TypePCB Through Hole
    Minimum Operating Temperature+5°C
    Available to back order for despatch 17/04/2023
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 100)

    £26.345

    (exc. VAT)

    £31.614

    (inc. VAT)

    UnitsPer unitPer Tube*
    100 +£26.345£2,634.50
    *price indicative