Telemecanique Sensors XMEP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 146-2910
- Mfr. Part No.:
- XMEP100BT71F
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 146-2910
- Mfr. Part No.:
- XMEP100BT71F
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable electromechanical pressure switches from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar
OsiSense XM
XMEP pressure transmitters for mobile equipments
With analogue output
Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 300bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | 3-Pin DT04-3P Deutsch Connector |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Series | XMEP |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | FPM, Stainless Steel |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP67, IP69K |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +100°C |
Priced to Clear | Yes |