Honeywell Technologies MIP Series Pressure Transducer, DC Output 1 bar 10 bar, Gauge/Absolute Reading
- RS Stock No.:
- 736-570
- Mfr. Part No.:
- MIPAM1XX010BAAAX
- Brand:
- Honeywell Technologies
Image representative of range
Subtotal (1 unit)*
£68.52
(exc. VAT)
£82.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 83 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.52 |
*price indicative
- RS Stock No.:
- 736-570
- Mfr. Part No.:
- MIPAM1XX010BAAAX
- Brand:
- Honeywell Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Transducer | |
| Pressure Reading Type | Gauge/Absolute | |
| Minimum Pressure Measurement | 1bar | |
| Accuracy | ±0.75 % | |
| Output Type | DC | |
| Media Measured | Pressure | |
| Response Time | 1ms | |
| Series | MIP | |
| Standards/Approvals | UKCA | |
| Housing Material | Stainless Steel | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Transducer | ||
Pressure Reading Type Gauge/Absolute | ||
Minimum Pressure Measurement 1bar | ||
Accuracy ±0.75 % | ||
Output Type DC | ||
Media Measured Pressure | ||
Response Time 1ms | ||
Series MIP | ||
Standards/Approvals UKCA | ||
Housing Material Stainless Steel | ||
Mount Type Cable | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- MX
Honeywell MIP Series Pressure Transducer, 1 Bar Minimum Pressure Measurement, IP65, IP67, IP69K - MIPAM1XX010BAAAX
This pressure transducer measures fluid or gas pressure for industrial systems, converting pressure into a DC signal for monitoring and control. It is built to operate across a wide thermal range and to withstand challenging plant environments while providing either gauge or absolute pressure readings via a cable mount. Certification for use in the UK is included to support installation in regulated settings.
Features and Benefits:
• Accuracy ±0.75% delivers precise process control
• Measurement range 1-10 bar suits medium-pressure systems
• Response time 1 ms enables rapid feedback for control loops
• Operating range -40°C to 125°C supports extreme temperature exposure
• Stainless steel housing resists corrosion in harsh conditions
• DC output simplifies integration with industrial controllers
• Measurement range 1-10 bar suits medium-pressure systems
• Response time 1 ms enables rapid feedback for control loops
• Operating range -40°C to 125°C supports extreme temperature exposure
• Stainless steel housing resists corrosion in harsh conditions
• DC output simplifies integration with industrial controllers
Applications
• Suitable for hydraulic system pressure monitoring
• Ideal for compressed air network diagnostics
• Used with process-control PLCs for closed-loop control
• Can be used for mobile plant requiring rugged sensors
• Used for pressure validation in environmental test rigs
• Ideal for compressed air network diagnostics
• Used with process-control PLCs for closed-loop control
• Can be used for mobile plant requiring rugged sensors
• Used for pressure validation in environmental test rigs
What ingress protection levels does it offer for washdown environments?
The enclosure meets IP65, IP67 and IP69K ratings, so it withstands dust, temporary immersion and high-pressure, high-temperature washdowns.
How is the unit mounted and connected in a control cabinet?
It uses a cable-mounted configuration for electrical connection, allowing straightforward wiring to data acquisition or controller inputs.
Which media types can be measured with this sensor?
It is intended for pressure measurement of compatible fluids and gases where gauge or absolute readings are required.
How does the material selection affect installation longevity?
The stainless steel construction provides mechanical robustness and chemical resistance suitable for industrial process environments.
Related links
- Honeywell Technologies MIP Series Pressure Transducer Gauge/Absolute Reading
- Honeywell Technologies MIP Series Pressure Transducer Gauge/Absolute Reading
- Honeywell Technologies MIP Series Pressure Transducer Gauge/Absolute Reading
- Honeywell Technologies MIP Series Industrial Pressure Sensor Absolute Reading
- Honeywell Technologies MIP Series Pressure Sensor Absolute Reading 500 psi
- Honeywell Technologies MIP Series Pressure Sensor Absolute Reading 667 psi
- Endress+Hauser PTP33B Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser PTC31B Series Pressure Sensor Gauge, Absolute Reading 10 bar
