NXP Differential Pressure Sensor, PCB Mount
- RS Stock No.:
- 719-1169
- Mfr. Part No.:
- MPXV4006DP
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 719-1169
- Mfr. Part No.:
- MPXV4006DP
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Type | Differential Pressure Sensors | |
| Mounting Type | PCB Mount | |
| Maximum Operating Temperature | +60 °C | |
| Maximum Output Voltage | 4.8 V | |
| Minimum Operating Temperature | +10 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type PCB Mount | ||
Maximum Operating Temperature +60 °C | ||
Maximum Output Voltage 4.8 V | ||
Minimum Operating Temperature +10 °C | ||
Note
NXP is a trademark of NXP B.V.
