Analog Devices Hittite HMC432E, RF Prescaler 8GHz Maximum of 3 V 6-Pin SOT-26

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Prescalers, Analog Devices

Clock Dividers

Specifications
Attribute Value
Division 1/2
Maximum Frequency 8GHz
Typical Supply Current 42mA
Mounting Type Surface Mount
Package Type SOT-26
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Width 1.7mm
Minimum Operating Temperature -40 °C
Series Hittite
82 In stock - FREE next working day delivery available
Price Each
£ 6.79
(exc. VAT)
£ 8.15
(inc. VAT)
Units
Per unit
1 - 9
£6.79
10 - 24
£6.49
25 - 49
£6.17
50 - 99
£5.68
100 +
£5.23
Packaging Options:
Related Products
HMC361S8GE | Analog Devices Hittite HMC361S8GE, RF Frequency ...
Description:
HMC361S8GE | Analog Devices Hittite HMC361S8GE, RF Frequency Divider 10GHz 8-Pin SOIC
HMC437MS8GE | Analog Devices Hittite HMC437MS8GE, RF Frequency ...
Description:
HMC437MS8GE | Analog Devices Hittite HMC437MS8GE, RF Frequency Divider 7GHz 8-Pin MSOP
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective Ga As MESFET multiway switches.
The Analog Devices portfolio of switches includes a ...
Description:
The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low ...