- RS Stock No.:
- 288-0993
- Mfr. Part No.:
- GKE01
- Brand:
- Idento
Discontinued product
- RS Stock No.:
- 288-0993
- Mfr. Part No.:
- GKE01
- Brand:
- Idento
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Device and calibration labels
Labels for internal organization and quality control
Supplied in boxes containing 10 labels and typewriter border
Supplied in boxes containing 10 labels and typewriter border
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Blue, Red, White |
Background Colour | White |
Pack Quantity | 10 |
Length | 45mm |
Width | 30mm |
- RS Stock No.:
- 288-0993
- Mfr. Part No.:
- GKE01
- Brand:
- Idento