DF1B Harness Plug Contact 300mm RED

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details
10 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.768
(exc. VAT)
£ 2.122
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.768
£8.84
25 - 45
£1.58
£7.90
50 - 95
£1.426
£7.13
100 - 495
£1.30
£6.50
500 +
£1.194
£5.97
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Compatible with shrouded plugs and leads Termination style: ...
Description:
Compatible with shrouded plugs and leads Termination style: M4´15mm stud with soldering hole Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm32A Current rating Panel cut out M12 x 0.75mm.
These 90° shrouded (also called sheathed) plugs from ...
Description:
These 90° shrouded (also called sheathed) plugs from our own RS PRO brand are designed to avoid accidental contact in high voltage situations by having insulation around both the male and female connectors. They can be re-wired. They benefit from polyamide moulded body and the centre pin which is nickel-plated ...
This side stackable plug has a screw connection ...
Description:
This side stackable plug has a screw connection for the lead wire and a push-on pliable PVC moulding. The conductor and outside diameter cable entry sizes are designed to suit PVC or silicone rubber flexible test cables up to 2,5mm².
A standard in-line 4mm banana plug with a ...
Description:
A standard in-line 4mm banana plug with a stainless steel contact spring.The large rear diameter of this plug will accept cables with a conductor of up 5,5mm (10 awg). The lead wire can be held either by soldering in a large solder bucket, or by a set screw. When the ...