DF1B Harness Socket Contact 300mm BLE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Pack of 5)
£ 1.768
(exc. VAT)
£ 2.122
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.768
£8.84
25 - 45
£1.58
£7.90
50 - 95
£1.426
£7.13
100 - 495
£1.30
£6.50
500 +
£1.194
£5.97
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A range of pre-crimped leads for use with ...
Description:
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The ...
01SBHSSBHS-24L300 | Crimped lead BHS 24AWG 300 long ...
Description:
01SBHSSBHS-24L300 | Crimped lead BHS 24AWG 300 long
Pre-crimped leads for use with the Molex Mega-Fit ...
Description:
Pre-crimped leads for use with the Molex Mega-Fit connector range. These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half ...
The PA interconnection system on a 2.0mm pitch ...
Description:
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required. AWG ...