- RS Stock No.:
- 864-3093
- Mfr. Part No.:
- MPS-402-RYGB
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 864-3093
- Mfr. Part No.:
- MPS-402-RYGB
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite MPS Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.
Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
Specifications
Attribute | Value |
---|---|
Series | MPS |
Number of Light Elements | 4 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green/Blue |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 195mm |
Base Diameter | 30mm |
Connection Cable Length | 1.2m |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
IP Rating | IP65 |
Minimum Temperature | -30°C |
Current Consumption | 32.7 (Red) mA, 33 (Blue) mA, 33 (Green) mA, 34.5 (Amber) mA |
Maximum Temperature | +60°C |
Housing Colour | Silver |