- RS Stock No.:
- 200-8565
- Mfr. Part No.:
- LR6-202WJNU-RG-EX
- Brand:
- Patlite
Discontinued product
- RS Stock No.:
- 200-8565
- Mfr. Part No.:
- LR6-202WJNU-RG-EX
- Brand:
- Patlite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Patlite explosion-proof signal tower LR-EX features an LED light that is versatile and energy-efficient. Based on the innovative LR Series, this signal tower was modified to make it explosion-proof for gas and dust. The vertical and horizontal cut lens in combination with a double-reflection system enhance the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials to withstand harsh environments. The signal tower can be ordered with continuous lighting or as flashing/non-flashing. The fully enclosed sound module has four buzzer sounds to offer an acoustic warning. With up to 5 LEDs the visual information can be fully customized. The LR-EX is suitable for usage in Zone 2 and 22 and has a protection rating of IP65.
Successor Model of the AR078 Series
Preconfigured with 2 LEDs: Red, Green
Base diameter: 60 mm
Silver body
Wall mount with cable
Explosion Proof for gas and dust
Suitable for Zone 2 and Zone 22
CE compliant in accordance to ATEX
Light effect: Permanent/ Flashing
Preconfigured with 2 LEDs: Red, Green
Base diameter: 60 mm
Silver body
Wall mount with cable
Explosion Proof for gas and dust
Suitable for Zone 2 and Zone 22
CE compliant in accordance to ATEX
Light effect: Permanent/ Flashing
Specifications
Attribute | Value |
---|---|
Series | LR6-EX |
Number of Light Elements | 2 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Green |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Wall Mount |
Height | 179mm |
Base Diameter | 60mm |
Connection Cable Length | 3000mm |
Hazardous Area Certification | ATEX |
Supply Voltage | 24 V dc |
Connection Type | Cable |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Housing Colour | Silver |