- RS Stock No.:
- 218-4733
- Mfr. Part No.:
- ITAC10300
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 218-4733
- Mfr. Part No.:
- ITAC10300
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABUS network plug and play. Using the Powerline Adapter, every conventional socket is transformed into a secure and fast network connection in the blink of an eye.
Data transmission via available power grid
Integrated gigabit RJ45 connection
Integrated socket for powering your network device
Integrated gigabit RJ45 connection
Integrated socket for powering your network device
Specifications
Attribute | Value |
---|---|
Router Type | WiFi Router |
Model | ITAC10300 |
Network Speed | 1000Mbit/s |
WiFi Standard | 802.1D, 802.1Q |