- RS Stock No.:
- 136-5564
- Mfr. Part No.:
- TR-315UK+
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
3M Versaflo TR-302E Series Air-Fed, Powered Respirator Air Turbo Unit, 2 Filters, EN 12941, TH2, TH3
- RS Stock No.
- 136-5563
Price Each
£391.55
(exc. VAT)
£469.86
(inc. VAT)
- RS Stock No.:
- 136-5564
- Mfr. Part No.:
- TR-315UK+
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M TR-315UK+ Versaflo Starter Kit
Versaflo TR-315UK+ provides you with a complete Powered Air Turbo Respirator starter kit. Easy to use the respirator provides a versatile system excellent for use within particulate environments. The TR-315+ is lighter and thinner than other belt-mounted units and the slim design is excellent when wearing in tight spaces. The unit fits snugly to your back and weighs 1135 g including the particulate filter, high capacity batter and belt. Easy and simple to maintain with the battery, filter and pre-filter changed by hand plus the belt and turbo unit are easily cleaned. With an IP rating IP53, brushless motor, window on the turbo to identify the filter plus the starter kit that can also be used within a decontamination shower.
Features and Benefits
Simple starter kit with all the component parts to get you up and running. Simply add the head top required
The 2 selectable flow rate options - 185l/mn and 205l/mn - offer more comfort to the user.
Easy-to-use, versatile, respirator systems for particulate environments
Highly Efficient filter captures hazardous dust, mist and fume plus options for nuisance level gases and vapours
Slim, lightweight balanced design for comfort
The intelligent lithium-ion battery quickly charges, has no memory effect and incorporates useful charge indicator
Electronic audible and visual low airflow and low battery alarms as well as battery charge indicator /particulate filter loading status indicators and airflow indicator
Easy to adjust and maintain
The 2 selectable flow rate options - 185l/mn and 205l/mn - offer more comfort to the user.
Easy-to-use, versatile, respirator systems for particulate environments
Highly Efficient filter captures hazardous dust, mist and fume plus options for nuisance level gases and vapours
Slim, lightweight balanced design for comfort
The intelligent lithium-ion battery quickly charges, has no memory effect and incorporates useful charge indicator
Electronic audible and visual low airflow and low battery alarms as well as battery charge indicator /particulate filter loading status indicators and airflow indicator
Easy to adjust and maintain
Applications
Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
Manufacturing
Wood working
Surface preparation
Food and beverage
Metal working
Pharmaceutical
TR-315UK+ Starter Kit Includes
TR-302E+ Turbo
TR-3712E P Particulate Filter
TR-3600 Pre-Filter
TR-362 x 2 Spark Arrestors
TR-352 Standard Belt
TR-332 High Capacity Battery Pack
TR-341E Single Station Battery Charger Kit
BT-30 Self Adjusting Breathing Tube
TR-971 Airflow Indicator
FAQs
Waht does an Air Powered Respirator kit normally include?
A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder. A kit will fully protect the user and offers extra comfort from cooling air ensures the users health and increase productivity.
What is the Value of an Air Powered Respirator?
A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the users health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specifications
Attribute | Value |
---|---|
Mode of Operation | Air-Fed, Powered |
Series | TR-300+ |
Number of Filters | 2 |
Standards Met | EN 12941, TH2, TH3 |