TOA Powered Mixer A1724, 240 W, 240 V ac

  • RS Stock No. 522-850
  • Mfr. Part No. A1724
  • Brand TOA
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Rated Power Output 240 W
Microphone Inputs 6
Phantom Power Yes
Frequency Response 50 Hz → 20 kHz
Operating Voltage 240 V ac
Plug Type Type G
Weight 13.5kg
Depth 367mm
Height 107.7mm
Maximum Frequency Response 20 kHz
Minimum Operating Voltage 240 V ac
Width 420mm
Minimum Frequency Response 50 Hz
1 In stock for FREE next working day delivery
Price Each
£ 480.02
(exc. VAT)
£ 576.02
(inc. VAT)
Units
Per unit
1 +
£480.02
Related Products
Features:• Single supply voltage operation 1.52 V - ...
Description:
Features:• Single supply voltage operation 1.52 V - 3.6 V • Omnidirectional sensitivity • High signal-to-noise ratio • High acoustic overload point: 130 d BSPL typ. • Package compliant with reflow soldering • Enhanced RF immunity • Ultra-flat frequency response • Low latency • Ultra-low-power: 150 μA max • ECOPACK®, ...
Miniature Boundary Microphones designed for surface mounted applications. ...
Description:
Miniature Boundary Microphones designed for surface mounted applications. Ideal for times when minimum visibility is required. Permanently attached miniature cable Charge fixed on the back plate2 microns thick gold vaporized diaphragm Microphone enclosed in a sturdy case protected by perforated steel Rubber non slip bottom pad Low profile housing with ...
The XLR Mount Gooseneck Microphone is designed for ...
Description:
The XLR Mount Gooseneck Microphone is designed for high quality sound reinforcement and other situations where sound pick up is difficult. Wide range condenser microphone with cardiod polar pattern Small diameter gooseneck design Highly flexible positioning Easy to manipulate into position Smooth and quiet operation XLRM-type connector insert at base ...
The PGA57 microphone is ideal for use in ...
Description:
The PGA57 microphone is ideal for use in amplified instrument, acoustic drum performance and recording. Cardioid polar pattern picks up audio from the source rejecting unwanted noise. Professional microphone Tailor made microphone cartridge for clear sound source reproduction Black metallic finish Stand adapter for microphone mounting Zipper pouch for storage ...