Centurion Safety R23F Series Powered Respirator Powered Respirator, 1 Filters, EN 166:2001
- RS Stock No.:
- 832-025
- Mfr. Part No.:
- R23FUVNKIT
- Brand:
- Centurion Safety
Subtotal (1 unit)*
£532.91
(exc. VAT)
£639.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £532.91 |
*price indicative
- RS Stock No.:
- 832-025
- Mfr. Part No.:
- R23FUVNKIT
- Brand:
- Centurion Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Powered Respirator | |
| Battery Type | Lithium-ion | |
| Kit Contents | Power Unit | |
| Series | R23F | |
| Sub Type | Powered Respirator | |
| Number of Filters | 1 | |
| Standards/Approvals | EN 166:2001 | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Powered Respirator | ||
Battery Type Lithium-ion | ||
Kit Contents Power Unit | ||
Series R23F | ||
Sub Type Powered Respirator | ||
Number of Filters 1 | ||
Standards/Approvals EN 166:2001 | ||
- COO (Country of Origin):
- GB
The Centurion Safety powered respirator is designed for effective protection against particulate hazards in various industries. Its certified system brings safety and comfort for users in healthcare, engineering, manufacturing, and maintenance sectors.
EN12941 TH2P certified for dependable respiratory protection
Lightweight visor headpiece enhances comfort during extended use
Offers 99.99% viral filter effectiveness with P3 rated HEPA filter
Operates at a typical airflow of 200 L/min for optimal performance
Related links
- 3M TR-800 Series Powered Respirator Powered Respirator EN 12941
- 3M M-300 Series Powered Air Respirator Powered Air Respirator EN 397
- BLS BLS 2800next Series Powered Respirator Kit Powered Respirator EN 12941:1998
- 3M PF-600 Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 166 (B, EN 12941:1998 +
- 3M TR-300E+ IHK Series Powered Respirator Powered Respirator, 1 Filters
- Sundstrom H10 Series Powered Respirator Powered Respirator EN 12941
