BLS BLS 2800next Series Powered Respirator Kit Powered Respirator, 1 Filters Head Cover Impact Protection, EN 12941:1998
- RS Stock No.:
- 818-694
- Mfr. Part No.:
- Kit BLS 2800next ATEX
- Brand:
- BLS
Subtotal (1 kit)*
£2,035.49
(exc. VAT)
£2,442.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £2,035.49 |
*price indicative
- RS Stock No.:
- 818-694
- Mfr. Part No.:
- Kit BLS 2800next ATEX
- Brand:
- BLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Battery Type | Lithium-ion | |
| Product Type | Powered Respirator Kit | |
| Kit Contents | Filter | |
| Series | BLS 2800next | |
| Sub Type | Powered Respirator | |
| Number of Filters | 1 | |
| Standards/Approvals | EN 12941:1998 + A1:2003 + A2:2008 | |
| Head Cover Impact Protection | Yes | |
| Contaminants Filtered | Air | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Battery Type Lithium-ion | ||
Product Type Powered Respirator Kit | ||
Kit Contents Filter | ||
Series BLS 2800next | ||
Sub Type Powered Respirator | ||
Number of Filters 1 | ||
Standards/Approvals EN 12941:1998 + A1:2003 + A2:2008 | ||
Head Cover Impact Protection Yes | ||
Contaminants Filtered Air | ||
The BLS Powered Air purifying respirator designed to be used with specific head protection gear. It offers a reliable Airflow to ensure effective respiratory protection in hazardous environments.
TH3 Rated for use in ATEX environments, ensuring safety in explosive atmospheres
Visual and audible alarms for low battery and filter clogging, enhancing user awareness
Lightweight design, with the blower unit weighing only 1950 g, ensures comfort during wear
Related links
- BLS BLS 2700next Series Powered Respirator Kit Respiratory Protection EN
- 3M TR-619E Series Respirator Starter Kit Powered Respirator EN 12941 Class TH2
- Gentex Powered Air Respirator Hard EN 12941:1998
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 166 (B EN 12941:1998 +
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection (EU) 2016/425 PPE, EN 166
- Sundstrom H06 Series Powered Respirator Head Cover Impact Protection EN 166 (B, EN 12941:1998 +
- 3M TR-315E Series Powered Respirator Kit Powered Respirator EN
- Gentex PF33 Series Powered Air Respirator Powered Respirator EN 12941
