3M TR-300E+ IHK Series Powered Respirator Powered Respirator, 1 Filters
- RS Stock No.:
- 766-016
- Mfr. Part No.:
- 7100318453
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£1,297.12
(exc. VAT)
£1,556.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,297.12 |
*price indicative
- RS Stock No.:
- 766-016
- Mfr. Part No.:
- 7100318453
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Powered Respirator | |
| Battery Type | Lithium-ion | |
| Series | TR-300E+ IHK | |
| Kit Contents | Industrial Helmet with Hood Powered Air Respirator | |
| Sub Type | Powered Respirator | |
| Number of Filters | 1 | |
| Standards/Approvals | No | |
| Contaminants Filtered | Particulate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Powered Respirator | ||
Battery Type Lithium-ion | ||
Series TR-300E+ IHK | ||
Kit Contents Industrial Helmet with Hood Powered Air Respirator | ||
Sub Type Powered Respirator | ||
Number of Filters 1 | ||
Standards/Approvals No | ||
Contaminants Filtered Particulate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M TR-300E+ IHK Series Powered Respirator, 1 Filters, Lithium-ion Battery Type - 7100318453
This powered respirator is a helmet-mounted air-purifying system designed to deliver filtered breathable air to workers in environments contaminated by particulate matter. Supplied as a complete kit with an industrial helmet and integrated hood, it provides a battery-driven airflow solution for applications where particulate protection and head/face coverage are required.
Features and Benefits:
• Single particulate filter for focused contaminant removal and simplified maintenance
• Lithium-ion battery enabling extended runtimes and rapid recharge cycles
• Helmet with hood integration for combined head and respiratory protection
• Powered air delivery to reduce breathing resistance during extended use
• Lithium-ion battery enabling extended runtimes and rapid recharge cycles
• Helmet with hood integration for combined head and respiratory protection
• Powered air delivery to reduce breathing resistance during extended use
Applications
• Suitable for welding and painting operations with particulate hazards
• Ideal for manufacturing environments requiring hooded respiratory PPE
• Used for maintenance tasks in dusty industrial settings
• Can be used where a battery-powered respirator enhances mobility
• Ideal for manufacturing environments requiring hooded respiratory PPE
• Used for maintenance tasks in dusty industrial settings
• Can be used where a battery-powered respirator enhances mobility
How is the product powered and what does that imply for shift use?
It uses a lithium-ion battery which supports multiple work periods between charges and allows cordless operation for enhanced worker mobility.
What contaminant types does the unit address?
The system is configured to filter particulates, making it appropriate where airborne solid particles are the primary hazard.
What components are included with the unit when purchased as a kit?
The kit contains an industrial helmet combined with a protective hood and the powered air unit with its single filter and battery.
How does the helmet-hood combination affect wearer protection?
Integrating the helmet and hood delivers simultaneous head impact resistance and facial/neck coverage while maintaining the respirators airflow delivery.
Related links
- 3M TR-300E+ IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-300E+ HKL Series Air-Fed & Powered Respirator European EMC Directive
- 3M TR-300E+ ECK Series Air-Fed & Powered Respirator Powered Air Turbo EN 12942,
- 3M TR-800 Series Powered Respirator Powered Respirator EN 12941
- 3M TR-315E+ Series Powered Respirator, 1 Filters
- 3M PF-600 Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-600 Series Powered Air Respirator Powered Air Turbo Unit AS/NZS 1716-2012