3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- RS Stock No.:
- 766-015
- Mfr. Part No.:
- 7100317976
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£1,831.35
(exc. VAT)
£2,197.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,831.35 |
*price indicative
- RS Stock No.:
- 766-015
- Mfr. Part No.:
- 7100317976
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Powered Respirator | |
| Battery Type | Lithium-ion | |
| Kit Contents | Industrial Helmet with Hood Powered Air Respirator | |
| Series | TR-600-IHK | |
| Sub Type | Powered Respirator | |
| Number of Filters | 1 | |
| Standards/Approvals | No | |
| Contaminants Filtered | Dust | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Powered Respirator | ||
Battery Type Lithium-ion | ||
Kit Contents Industrial Helmet with Hood Powered Air Respirator | ||
Series TR-600-IHK | ||
Sub Type Powered Respirator | ||
Number of Filters 1 | ||
Standards/Approvals No | ||
Contaminants Filtered Dust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M TR-600-IHK Series Powered Respirator, 1 Filters, Lithium-ion Battery Type - 7100317976
This powered respirator provides powered air protection for workers in industrial settings where airborne dust is present. Supplied as a complete kit, it pairs a helmet integrated with a protective hood and a motorised air supply to reduce inhalation exposure while supporting continuous wear during tasks requiring respiratory protection.
Features and Benefits:
• Single filter configuration simplifies maintenance and replacement
• Lithium-ion battery enables extended portable operation
• Integrated helmet and hood arrangement delivers full head and neck coverage
• Designed for dust filtration to reduce particulate inhalation risks
• Lithium-ion battery enables extended portable operation
• Integrated helmet and hood arrangement delivers full head and neck coverage
• Designed for dust filtration to reduce particulate inhalation risks
Applications
• Suitable for manufacturing environments with airborne dust
• Used for maintenance tasks in confined dusty spaces
• Ideal for surface preparation and sanding operations
• Can be used during industrial cleaning and debris removal
• Used for maintenance tasks in confined dusty spaces
• Ideal for surface preparation and sanding operations
• Can be used during industrial cleaning and debris removal
How is the kit supplied for immediate use on site?
The product is issued as a ready-to-use kit containing an industrial helmet fitted with a hood and the powered air unit, allowing rapid deployment without sourcing additional headgear.
What power source supports continuous operation?
The unit runs from a rechargeable lithium-ion battery, providing cordless operation suitable for mobile tasks and extended duty cycles.
How many filters does the system require for operation?
The design uses a single replaceable filter element, which streamlines servicing and parts inventory for field technicians.
What contaminant type is the equipment intended to control?
The system is intended specifically to mitigate exposure to airborne dust particulates generated during industrial processes.
Related links
- 3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-300E+ IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-800 Series Powered Respirator Powered Respirator EN 12941
- 3M TR-600 Series Powered Air Respirator Powered Air Turbo Unit AS/NZS 1716-2012
- 3M TR-315E+ Series Powered Respirator, 1 Filters
- 3M PF-600 Series Powered Respirator Powered Respirator, 1 Filters
- Centurion Safety R23F Series Powered Respirator Powered Respirator EN 166:2001
- 3M TR-300E+ ECK Series Air-Fed & Powered Respirator Powered Air Turbo EN 12942,