3M TR-800 Series Powered Respirator Powered Respirator, 1 Filters, EN 12941
- RS Stock No.:
- 766-014
- Mfr. Part No.:
- 7100317689
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£2,083.51
(exc. VAT)
£2,500.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,083.51 |
*price indicative
- RS Stock No.:
- 766-014
- Mfr. Part No.:
- 7100317689
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Battery Type | Lithium-ion | |
| Product Type | Powered Respirator | |
| Series | TR-800 | |
| Kit Contents | Storage and cleaning kit | |
| Sub Type | Powered Respirator | |
| Number of Filters | 1 | |
| Standards/Approvals | EN 12941 | |
| Contaminants Filtered | Particulate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Battery Type Lithium-ion | ||
Product Type Powered Respirator | ||
Series TR-800 | ||
Kit Contents Storage and cleaning kit | ||
Sub Type Powered Respirator | ||
Number of Filters 1 | ||
Standards/Approvals EN 12941 | ||
Contaminants Filtered Particulate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M TR-800 Series Powered Respirator, 1 Filters, Lithium-ion Battery Type - 7100317689
This powered respirator is a battery-operated device designed to supply filtered air for protection against airborne particulate hazards in industrial settings. It forms part of a complete kit that includes provisions for storage and cleaning, and is intended for use where a powered air-purifying solution is required and conformity with recognised European standards is necessary.
Features and Benefits:
• Lithium-ion battery delivers sustained powered airflow
• Single particulate filter simplifies maintenance demands
• Designed to remove airborne particulates effectively
• Conforms to EN 12941 for assigned respiratory protection levels
• Kit includes storage and cleaning items for hygienic upkeep
• Single particulate filter simplifies maintenance demands
• Designed to remove airborne particulates effectively
• Conforms to EN 12941 for assigned respiratory protection levels
• Kit includes storage and cleaning items for hygienic upkeep
Applications
• Suitable for industrial sites with airborne particulate hazards
• Ideal for maintenance tasks requiring powered air supply
• Used for operations needing certified respiratory protection
• Can be used by personnel requiring a single-filter solution
• Ideal for maintenance tasks requiring powered air supply
• Used for operations needing certified respiratory protection
• Can be used by personnel requiring a single-filter solution
What power source does it use and how does that affect duty cycles?
It uses a rechargeable lithium-ion battery which provides consistent powered ventilation and allows for multiple work shifts between charges depending on workload and filter condition.
How is the unit maintained to ensure ongoing performance?
Maintenance relies on periodic replacement of the single particulate filter and routine cleaning using the included storage and cleaning kit to prevent airflow restriction.
What kind of contaminants will the filter manage in practice?
The filter is specified for particulate removal, so it is effective against solid and liquid aerosols but not formulated for gases or vapours.
Which certification indicates its suitability for workplace respiratory programmes?
It is manufactured to meet EN 12941 requirements, indicating it fits within the framework for powered air respiratory protection used in occupational environments.
Related links
- 3M TR-800 Series Powered Respirator Powered Respirator ATEX RoHS
- 3M Versaflo TR-302E Series Powered Respirator Powered Respirator EN 12941
- 3M TR-600-IHK Series Powered Respirator Powered Respirator, 1 Filters
- 3M TR-300E+ IHK Series Powered Respirator Powered Respirator, 1 Filters
- BLS BLS 2800next Series Powered Respirator Kit Powered Respirator EN 12941:1998
- Sundstrom H10 Series Powered Respirator Powered Respirator EN 12941
- Centurion Safety R23F Series Powered Respirator Powered Respirator EN 166:2001
- 3M TR-619E Series Respirator Starter Kit Powered Respirator EN 12941 Class TH2
