- RS Stock No.:
- 236-1977
- Mfr. Part No.:
- CL3.P18SD2
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-1977
- Mfr. Part No.:
- CL3.P18SD2
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The facom 18 v drill driver kit has 14 torque settings for consistent screw driving into a variety of materials and sufficient power for heavier tasks in a compact package.
Two speed all metal gearbox for improved durability
Protection bumpers built into the casing
Protection bumpers built into the casing
Specifications
Attribute | Value |
---|---|
Kit Type | Drill Driver Kit |
Corded/Cordless | Cordless |
Plug Type | Type C - Euro Plug |
Battery Capacity | 2Ah |