- RS Stock No.:
- 181-8107
- Mfr. Part No.:
- 0615990K9C
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 181-8107
- Mfr. Part No.:
- 0615990K9C
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Professional performance: Sufficient performance and runtime for the main applications due to 55 Nm hard torque, professional quality: Reliable, durable drill driver for daily usage thanks to full metal gear and electronic cell protection (ECP), professional design: Designed for professional applications thanks to 13 mm keyless chuck
Efficient: Fast working progress, thanks to high speed and high torque, Powerful: Heavy applications made easy due to high torque, Convenient: Easy handling due to new ergonomic design
Cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge, electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime, mobile, powerful tool: makes cuts up to 51 mm deep
Compact design for versatile - also one-handed - and overhead use, lowest vibration levels ensure comfortable use, a fast sawing rate and long runtime thanks to powerful motor and high-endurance batteries
Delivers 1.7 J of impact energy for optimised performance in standard applications, durable and easy to maintain due to robust components and replaceable carbon brushes
Day and night light - thanks to lighting for 24 hours with just one battery (18 V, 5.0 Ah), flexible use - thanks to suspension device and 5 stand positions, no more dark corners - thanks to 6 powerful LEDs
Efficient: Fast working progress, thanks to high speed and high torque, Powerful: Heavy applications made easy due to high torque, Convenient: Easy handling due to new ergonomic design
Cut up to 50 chipboards (900 x 19 mm) to length with only one battery charge, electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime, mobile, powerful tool: makes cuts up to 51 mm deep
Compact design for versatile - also one-handed - and overhead use, lowest vibration levels ensure comfortable use, a fast sawing rate and long runtime thanks to powerful motor and high-endurance batteries
Delivers 1.7 J of impact energy for optimised performance in standard applications, durable and easy to maintain due to robust components and replaceable carbon brushes
Day and night light - thanks to lighting for 24 hours with just one battery (18 V, 5.0 Ah), flexible use - thanks to suspension device and 5 stand positions, no more dark corners - thanks to 6 powerful LEDs
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Number of Batteries | 3 |
Voltage Rating | 18V |
Plug Type | Type G - British 3-pin |
Battery Capacity | 4Ah |
- RS Stock No.:
- 181-8107
- Mfr. Part No.:
- 0615990K9C
- Brand:
- Bosch