- RS Stock No.:
- 661-2359
- Mfr. Part No.:
- DC07SA
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 661-2359
- Mfr. Part No.:
- DC07SA
- Brand:
- Makita
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Makita 7.2 to 10.8 V Push Fit Battery Chargers
Our range of Makita 7.2 TO 10.8 v push fit battery chargers are recommended for use with our Makita cordless power tools. The power tool chargers will give a reliable charge for all Li-ion batteries.
LED indicator to show charging, completion and damaged cells
Features and Benefits
Makita Battery Chargers
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion |
For Use With | 7.2 V cordless power tools |
Charger Voltage | 7.2V |
Supply Voltage | 240V |
- RS Stock No.:
- 661-2359
- Mfr. Part No.:
- DC07SA
- Brand:
- Makita