- RS Stock No.:
- 182-7543
- Mfr. Part No.:
- 92604129010
- Brand:
- FEIN
Discontinued product
- RS Stock No.:
- 182-7543
- Mfr. Part No.:
- 92604129010
- Brand:
- FEIN
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
For all FEIN Li-ion batteries. Charge time from 35 min.
Specifications
Attribute | Value |
---|---|
Series | ALG50 |
Battery Type | Li-Ion |
For Use With | FEIN Li-ion Batteries |
Supply Voltage | 230V |
Plug Type | Type C - Euro Plug |