- RS Stock No.:
- 176-8891
- Mfr. Part No.:
- 0602495003
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 176-8891
- Mfr. Part No.:
- 0602495003
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bosch Power Supply
The Bosch power supply is a new age device used to supply power to the tools. It has a power of 400W and input voltage of from 100Vac to 240Vac. This device comes with 3m mains connecting cable and delivers output voltage of 36VDC. The power supply is widely used for 3 torque screwdrivers.
Features and Benefits
Adjustable speed
Brushless motor
Lever/trigger start
Process monitoring
Push start
Brushless motor
Lever/trigger start
Process monitoring
Push start
Specifications
Attribute | Value |
---|---|
Series | PUC-EXACT 3 |
For Use With | Torque Screwdrivers |
Plug Type | Type F - Schuko plug |