- RS Stock No.:
- 294-757
- Mfr. Part No.:
- 2607225184
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 294-757
- Mfr. Part No.:
- 2607225184
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AL2404 battery charger
Bosch APT multi-voltage battery charger - 7.2 to 24 V.
Suitable for NiMH and NiCd batteries.
Suitable for NiMH and NiCd batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Specifications
Attribute | Value |
---|---|
Battery Type | NiCd, NiMH |
For Use With | Bosch Cordless Tools |
Charger Voltage | 7.2 V, 24 V |
Charger Current | 0.4A |
Supply Voltage | 230V |