- RS Stock No.:
- 793-2591
- Mfr. Part No.:
- DCB080-XJ
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 793-2591
- Mfr. Part No.:
- DCB080-XJ
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
DeWALT DCB Li-Ion Power Tool Battery
Introducing the DeWALT DCB series Professional Power Tool Battery. This Li-Ion battery is fully compatible with all DeWalt XR Li-Ion series power tools and offers excellent electrical specification. High capacity allows for extended tools runtime and maximum productivity. The battery features an LED battery level indicator that helps manage pack charging.
Features and Benefits:
DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
LED State of Charge Indicator helps manage pack charging
Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
Compatible with all DEWALT XR Li-Ion tools
No memory effect and virtually no self-discharge for maximum productivity & less downtime
LED State of Charge Indicator helps manage pack charging
Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
Compatible with all DEWALT XR Li-Ion tools
No memory effect and virtually no self-discharge for maximum productivity & less downtime
Typical Application:
Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
Builders
Mechanics
Engineers
Constructors
Electricians
Plumbers
DIYers
Power Tool Batteries are commonly used by:
Builders
Mechanics
Engineers
Constructors
Electricians
Plumbers
DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers
The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Voltage Rating | 8V |
Battery Capacity | 1Ah |
Battery Charge Time | 1h |