- RS Stock No.:
- 504-0069
- Mfr. Part No.:
- 2607335562
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 504-0069
- Mfr. Part No.:
- 2607335562
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Batteries for Bosch cordless tools
Professional Batteries for the Bosch range of cordless tools.This new generation of batteries offers a 30% increase in energy over standard batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
Specifications
Attribute | Value |
---|---|
Battery Type | NiMH |
Voltage Rating | 24V |
Battery Capacity | 2.6Ah |
For Use With | Bosch Cordless Power Tools |