onsemi FPF2104, MOSFET Load Power Switch IC 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-8926
Mfr. Part No.:
FPF2104
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

MOSFET Load

Switch On Resistance

200mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

800mA

Power Rating

667mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.7 x 1.25mm