Texas Instruments TPS2041AD Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 517-1062
- Mfr. Part No.:
- TPS2041AD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 517-1062
- Mfr. Part No.:
- TPS2041AD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Switch On Resistance | 80mΩ | |
| Number of Outputs | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Switch On Resistance 80mΩ | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
