MPN

Maxim Integrated MAX14914ATE+, 1High Side, High Side Switch Power Switch IC 16-Pin, TQFN


Available to back order for despatch 20/04/2021
Add to Basket

Price Each (In a Pack of 5)

£2.958

(exc. VAT)

£3.55

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
192-2178
Mfr. Part No.:
MAX14914ATE+
Brand:
Maxim Integrated
COO (Country of Origin):
US
UnitsPer unitPer Pack*
5 - 45£2.958£14.79
50 - 95£2.508£12.54
100 - 245£2.086£10.43
250 +£1.88£9.40
*price indicative



Note

AttributeValue
Power Switch TypeHigh Side Switch
Power Switch TopologyHigh Side
Switch On Resistance240mΩ
Number of Channels1
Maximum Operating Supply Voltage40 V
Maximum Operating Current0.95mA
Mounting TypeSurface Mount
Package TypeTQFN
Pin Count16
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Dimensions4.1 x 4.1 x 0.75mm
SeriesMAX14914