Infineon AUIPS7081, High Side Switch Power Switch IC 5-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
145-9733
Mfr. Part No.:
AUIPS7081
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Switch

Switch On Resistance

130mΩ

Number of Outputs

1

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.67 x 4.83 x 16.51mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
MX