- RS Stock No.:
- 880-1356
- Mfr. Part No.:
- 6EP4133-0GB00-0AY0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 880-1356
- Mfr. Part No.:
- 6EP4133-0GB00-0AY0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
SITOP UPS1100 Battery Modules
Maintenance free SITOP UPS1100 battery modules with 1.2 Ah up to 12 Ah and various types of energy storage for SITOP UPS1600 DC UPS modules. The intelligent UPS1600 battery management charges the UPS1100 with the optimal, temperature-controlled charging characteristics. It then monitors the status (operating data and diagnostics information) via the energy storage link of the connected battery modules. For longer buffer times, up to six battery modules can be connected in parallel. Mounting onto standard mounting rail or directly to the wall.
Features and Benefits
Screw-type terminal connection
Protection Class III
Degree of protection: IP20
Status display with green LED
Service-free sealed batteries
Approvals
CE, cULus, ATEX, IEXEx, cCSAus Class I Div 2, C-Tick, KCC, GL, ABS
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
For Use With | SITOP DC UPS Module |
Series | SITOP UPS1100 |
Mounting Style | DIN Rail Mount |
- RS Stock No.:
- 880-1356
- Mfr. Part No.:
- 6EP4133-0GB00-0AY0
- Brand:
- Siemens