- RS Stock No.:
- 880-1343
- Mfr. Part No.:
- 6EP4131-0GB00-0AY0
- Brand:
- Siemens
Discontinued product
Alternative
- RS Stock No.:
- 880-1343
- Mfr. Part No.:
- 6EP4131-0GB00-0AY0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Battery Module, 1.2Ah Battery Capacity, IP20 Rating - SITOP UPS1100 Series - 6EP4131-0GB00-0AY0
Frustrated by power failures? Say so long to system downtime with the help of this Siemens battery module. Its twelve cells provide 1.2Ah of power to a compatible SITOP UPS device. This lets you overcome mains energy outages by giving you time to safely shut down critical processes or save important work. An output voltage of 24V DC makes it handy for power protection applications in a whole host of office or commercial contexts. Better yet, as the product's lead acid battery's securely sealed, you can skip the fuss of servicing altogether.
Features & Benefits
Easy-to-read LED display means it's a breeze to check system status
IP20 approval lets you know its touch-safe, so poses no shock risk
Screw terminals give you robust electrical connections with various wire sizes
Complete with short-circuit and overload protections to keep you and your equipment safe
IP20 approval lets you know its touch-safe, so poses no shock risk
Screw terminals give you robust electrical connections with various wire sizes
Complete with short-circuit and overload protections to keep you and your equipment safe
How do I mount this device?
This versatile battery module simply snaps onto a DIN rail without tools. You can also fix it straight to the wall via its keyhole cut-outs and a pair of M4-size screws.
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
For Use With | SITOP DC UPS Module |
Series | SITOP UPS1100 |
Input Voltage | 27.8V dc |
Input Current Range | 10A |
Standards Met | ABS, CE, EN 60529 IP00, File E219627, Marine Approval GL, UL/cUL (CSA) Approval cURus-Recognized (UL 1778, CSA C22.2 No. 107.1) |
Mounting Style | DIN Rail Mount |
AC or DC Input Voltage | dc |
- RS Stock No.:
- 880-1343
- Mfr. Part No.:
- 6EP4131-0GB00-0AY0
- Brand:
- Siemens