- RS Stock No.:
- 203-4186
- Mfr. Part No.:
- 6EP4133-0JB00-0AY0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-4186
- Mfr. Part No.:
- 6EP4133-0JB00-0AY0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Siemens SITOP UPS1100 Battery module with warning not closed Lithium iron phosphate batteries for SITOP DC-USV modules. Its rated voltage output is 24 V DC.
Valve control design of the overload protection
LED status display
IP20 degree of protection
Class III protection class
LED status display
IP20 degree of protection
Class III protection class
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Module |
For Use With | SITOP DC-USV modules |
Series | 6EP |