Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
- RS Stock No.:
- 781-274
- Mfr. Part No.:
- MBP11KIG2
- Brand:
- Eaton
Subtotal (1 unit)*
£900.25
(exc. VAT)
£1,080.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £900.25 |
*price indicative
- RS Stock No.:
- 781-274
- Mfr. Part No.:
- MBP11KIG2
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Power Supply Accessory | |
| Product Type | Power Supply Accessory | |
| For Use With | 8000VA and 11000VA UPS | |
| Length | 130mm | |
| Depth | 130mm | |
| Standards/Approvals | CE | |
| Width | 285mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Power Supply Accessory | ||
Product Type Power Supply Accessory | ||
For Use With 8000VA and 11000VA UPS | ||
Length 130mm | ||
Depth 130mm | ||
Standards/Approvals CE | ||
Width 285mm | ||
- COO (Country of Origin):
- CN
Eaton Power Supply Accessory, 8000VA and 11000VA For Use With, 130mm Length - MBP11KIG2
This power supply accessory is an external battery module designed to extend runtime for compatible UPS systems. It is intended for use alongside 8000VA and 11000VA uninterruptible power supplies to provide additional backup capacity in industrial and commercial electrical installations. The unit is CE approved and supplied by a recognised manufacturer for integration with existing UPS infrastructure.
Features and Benefits:
• CE approval offering compliance with European safety standards
• Designed for compatibility with 8000VA UPS for extended runtime
• Suitable for 11000VA UPS to increase available backup capacity
• Compact footprint supports flexible rack or cabinet placement
• Accessory form factor allows straightforward addition to systems
• Designed for compatibility with 8000VA UPS for extended runtime
• Suitable for 11000VA UPS to increase available backup capacity
• Compact footprint supports flexible rack or cabinet placement
• Accessory form factor allows straightforward addition to systems
Applications
• Suitable for UPS installations requiring extended runtime in automation control rooms
• Ideal for power conditioning setups in electronics test laboratories
• Used with industrial electrical cabinets to provide extra backup time
• Can be used for mechanical systems needing temporary power continuation
• Ideal for power conditioning setups in electronics test laboratories
• Used with industrial electrical cabinets to provide extra backup time
• Can be used for mechanical systems needing temporary power continuation
What sizes should I allow for installation space?
The unit occupies a rectangular footprint 285mm wide and 130mm deep with a height of 130mm, so plan cabinet or shelf space accordingly.
Which UPS voltages or ratings does it support?
It is specified for use with units rated at 8000VA and 11000VA, ensuring electrical compatibility with those rated outputs.
Is it suitable for regulatory environments?
The accessory carries CE approval, indicating it meets applicable conformity requirements for sale and use within CE‑marked markets.
Who is the manufacturer and how is the item identified?
The product is produced by Eaton and is available under the manufacturers supplied identification for ordering and spares management.
Related links
- Eaton Power Supply Accessory Power Supply Accessory for use with 8000VA and 11000VA UPS
- Riello Power Supply Accessory for use with UPS, MULTIPASS Series
- Datalogic Power Supply Accessory
- LEDLENSER Power Supply Accessory, 502312 Series
- Camtec Power Supply Accessory, ESB101 Series
- Camtec Power Supply Accessory, ESB00323 Series
- TRACOPOWER Power Supply Accessory, TCI Series
- nVent-SCHROFF Power Supply Accessory for use with 6 HP, 21006 Series
