3M , 25 m 25mm, P180 Grit
- RS Stock No.:
- 806-4762
- Mfr. Part No.:
- 314D CLOTH ROLL P180 25MM
- Brand:
- 3M
Subtotal (1 unit)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 43 unit(s) shipping from 08 June 2026
- Plus 119 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.96 |
*price indicative
- RS Stock No.:
- 806-4762
- Mfr. Part No.:
- 314D CLOTH ROLL P180 25MM
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Utility Cloth Roll | |
| Grit Size | P180 | |
| Length | 25m | |
| Width | 25mm | |
| Colour | Maroon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Aluminium Oxide | ||
Product Type Utility Cloth Roll | ||
Grit Size P180 | ||
Length 25m | ||
Width 25mm | ||
Colour Maroon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Length: 18.3 m
3M™ 314D Cloth Rolls
From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.
Features and Benefits
• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Applications
These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
